Part Details for MAC-4MR-2-SC by Mencom Corporation
Overview of MAC-4MR-2-SC by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7023-JBCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ-RL | Analog Devices | RF Transceiver w/MAC Processor |
Price & Stock for MAC-4MR-2-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MAC - Solder Cup - Receptacle - 4 Pole - Male Straight - 4A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant | 0 |
|
$13.4200 / $17.7600 | Buy Now |