Part Details for MAC08BT1G by onsemi
Overview of MAC08BT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC08BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70466181
|
RS | MAC08BT1G , TRIAC, 200V 0.8A, Gate Trigger 2V 10mA, 3 + Tab-Pin SOT-223 | ON Semiconductor MAC08BT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.3750 | RFQ |
|
Future Electronics | MAC08BT1G Series 200 V 0.8 A Silicon Bidirectional Thyristors Triac - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1750 | Buy Now |
Part Details for MAC08BT1G
MAC08BT1G CAD Models
MAC08BT1G Part Data Attributes
|
MAC08BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC08BT1G
onsemi
Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC08BT1G
This table gives cross-reference parts and alternative options found for MAC08BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC08BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0110DN | 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | MAC08BT1G vs Z0110DN |
AC01DJM | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, POWER, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | MAC08BT1G vs AC01DJM |
Z0109SN | 700V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN | STMicroelectronics | MAC08BT1G vs Z0109SN |
Z0110SN | 700V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | STMicroelectronics | MAC08BT1G vs Z0110SN |
L2X5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Teccor | MAC08BT1G vs L2X5 |
MAC08DT1 | 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC | Motorola Mobility LLC | MAC08BT1G vs MAC08DT1 |
L4X5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Littelfuse Inc | MAC08BT1G vs L4X5 |
Z0109NN,135 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | MAC08BT1G vs Z0109NN,135 |
BT134W-500D-T | TRIAC, 500 V, 1 A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | MAC08BT1G vs BT134W-500D-T |
L6X5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Teccor | MAC08BT1G vs L6X5 |