Part Details for MAC10-8 by Digitron Semiconductors
Overview of MAC10-8 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC10-8
MAC10-8 CAD Models
MAC10-8 Part Data Attributes
|
MAC10-8
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC10-8
Digitron Semiconductors
Triac; Max Peak Repetitive Reverse Voltage: 10; Max TMS Bridge Input Voltage: 100; Max DC Reverse Voltage: 2; Capacitance: 75
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC10-8
This table gives cross-reference parts and alternative options found for MAC10-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC10-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC10-8-PBF | TRIAC | Digitron Semiconductors | MAC10-8 vs MAC10-8-PBF |