Part Details for MAC12SMG by Littelfuse Inc
Overview of MAC12SMG by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC12SMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC12SMG-ND
|
DigiKey | TRIAC SENS GATE 600V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
1896 In Stock |
|
$0.5437 / $1.4500 | Buy Now |
DISTI #
863-MAC12SMG
|
Mouser Electronics | Triacs THY 12A 600V TRIAC RoHS: Compliant | 846 |
|
$0.5260 / $1.4300 | Buy Now |
DISTI #
V79:2366_25844360
|
Arrow Electronics | TRIAC 600V 90A 3-Pin(3+Tab) TO-220AB Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 340 |
|
$0.3734 | Buy Now |
DISTI #
58103600
|
Verical | TRIAC 600V 90A 3-Pin(3+Tab) TO-220AB Min Qty: 16 Package Multiple: 1 Date Code: 1638 | Americas - 340 |
|
$0.3734 | Buy Now |
DISTI #
MAC12SMG
|
TTI | Triacs THY 12A 600V TRIAC Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5370 / $0.5680 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 600V SENS.GATE TO220AB THT | 0 |
|
$1.1272 / $1.2399 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 1370 |
|
RFQ |
Part Details for MAC12SMG
MAC12SMG CAD Models
MAC12SMG Part Data Attributes:
|
MAC12SMG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC12SMG
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC12SMG
This table gives cross-reference parts and alternative options found for MAC12SMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC12SMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC12SMG | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12SMG vs MAC12SMG |
MAC12SM | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12SMG vs MAC12SM |
MAC12SM | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC12SMG vs MAC12SM |