Part Details for MAC158 by Loras Industries Inc
Overview of MAC158 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC158
MAC158 CAD Models
MAC158 Part Data Attributes
|
MAC158
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MAC158
Loras Industries Inc
TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC158
This table gives cross-reference parts and alternative options found for MAC158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB16-600BW3G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | MAC158 vs BTB16-600BW3G |
BTB15600B | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC158 vs BTB15600B |
MACH15M | 600V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC158 vs MACH15M |
T615 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC158 vs T615 |
BTB16-600CW3G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC158 vs BTB16-600CW3G |
MAC4120M | TRIAC, 600V V(DRM), 15A I(T)RMS, CASE 311-02, 3 PIN | Motorola Semiconductor Products | MAC158 vs MAC4120M |
T615I | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC158 vs T615I |
BT139F-600G | 600V, 16A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | MAC158 vs BT139F-600G |
BTA216-600E,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | MAC158 vs BTA216-600E,127 |
MACH15M | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC158 vs MACH15M |