There are no models available for this part yet.
Overview of MAC16HCMG by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAC16HCMG by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAC16HCMG-ND
|
DigiKey | TRIAC 600V 16A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
2000 In Stock |
|
$0.6037 / $1.6100 | Buy Now | |
DISTI #
863-MAC16HCMG
|
Mouser Electronics | Triacs THY 16A 600V TRIAC RoHS: Compliant | 0 |
|
$0.6030 / $1.5100 | Order Now | |
Bristol Electronics | 250 |
|
RFQ | ||||
Quest Components | 200 |
|
$0.9090 / $1.8180 | Buy Now | |||
DISTI #
MAC16HCMG
|
TTI | Triacs THY 16A 600V TRIAC Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6700 / $0.7100 | Buy Now | |
DISTI #
C1S425201688381
|
Chip1Stop | THY TO220 16A 600V TRIAC RoHS: Compliant | 2450 |
|
$0.7330 / $1.1600 | Buy Now | |
Ozdisan Elektronik | TRIAC DIS.16A 600V STANDARD TO220AB THT | 0 |
|
$1.4459 / $1.5905 | RFQ |
CAD Models for MAC16HCMG by Littelfuse Inc
Part Data Attributes for MAC16HCMG by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for MAC16HCMG
This table gives cross-reference parts and alternative options found for MAC16HCMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC16HCMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC16HCMG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC16HCMG vs MAC16HCMG |
MAC16HCM | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC16HCMG vs MAC16HCM |