Trigger Devices
MAC16HCMG
Description: Triac, TO-220 3 LEAD STANDARD, 50-TUBE

Overview of MAC16HCMG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for MAC16HCMG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MAC16HCMG
Avnet Americas Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MAC16HCMG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 46 Partner Stock
RFQ
DISTI # 70600150
RS MAC16HCMG , TRIAC, 600V 16A, Gate Trigger 1.5V 50mA, 3-Pin TO-220AB | ON Semiconductor MAC16HCMG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $1.5800
  • 100 $1.5000
  • 500 $1.4100
  • 1,000 $1.3300
$1.3300 / $1.5800 RFQ
Rochester Electronics TRIAC, 600V, 16A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 46
  • 1 $0.5801
  • 25 $0.5685
  • 100 $0.5453
  • 500 $0.5221
  • 1,000 $0.4931
$0.4931 / $0.5801 Buy Now

CAD Models for MAC16HCMG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAC16HCMG by onsemi

MAC16HCMG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
221A-09
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
750 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC16HCMG
    onsemi
    Triac, TO-220 3 LEAD STANDARD, 50-TUBE
    VS

Alternate Parts for MAC16HCMG

This table gives cross-reference parts and alternative options found for MAC16HCMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC16HCMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC16HCM Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MAC16HCMG vs MAC16HCM

Related Parts for MAC16HCMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC16HCMG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC16HCMG by onsemi

Select Manufacturer
Which Manufacturer of MAC16HCMG would you like to use for your alert(s)?
  • Please alert me when MAC16HCMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC16HCMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC16HCMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC16HCMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC16HCMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC16HCMG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: