Part Details for MAC16HCNG by Littelfuse Inc
Overview of MAC16HCNG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAC16HCNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC16HCNG-ND
|
DigiKey | TRIAC 800V 16A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8559 | Buy Now |
DISTI #
863-MAC16HCNG
|
Mouser Electronics | Triacs THY 16A 800V TRIAC RoHS: Compliant | 0 |
|
$0.8570 | Order Now |
DISTI #
MAC16HCNG
|
TTI | Triacs THY 16A 800V TRIAC Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8400 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.16A 800V STANDARD TO220AB THT | 0 |
|
$1.5805 / $1.7386 | RFQ |
Part Details for MAC16HCNG
MAC16HCNG CAD Models
MAC16HCNG Part Data Attributes
|
MAC16HCNG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC16HCNG
Littelfuse Inc
TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |