MAC228-6FP
Description: TRIAC, 400V V(DRM), 8A I(T)RMS,

Overview of MAC228-6FP by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAC228-6FP by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   792
  • 1 $1.5000
  • 81 $0.4500
  • 445 $0.3900
$0.3900 / $1.5000 Buy Now

CAD Models for MAC228-6FP by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC228-6FP by Motorola Semiconductor Products

MAC228-6FP
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
DC Gate Trigger Current-Max
5 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
15 mA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC228-6FP
    Motorola Semiconductor Products
    TRIAC, 400V V(DRM), 8A I(T)RMS,
    VS

Alternate Parts for MAC228-6FP

This table gives cross-reference parts and alternative options found for MAC228-6FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228-6FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC229-6FP TRIAC, 400V V(DRM), 8A I(T)RMS, Motorola Semiconductor Products MAC228-6FP vs MAC229-6FP
MAC228A6FP TRIAC, 400V V(DRM), 8A I(T)RMS, Motorola Semiconductor Products MAC228-6FP vs MAC228A6FP
MAC229A6FP 400V, 8A, TRIAC Motorola Mobility LLC MAC228-6FP vs MAC229A6FP
MAC228-6FP 400V, 8A, TRIAC Motorola Mobility LLC MAC228-6FP vs MAC228-6FP
MAC229A6FP TRIAC, 400V V(DRM), 8A I(T)RMS, Motorola Semiconductor Products MAC228-6FP vs MAC229A6FP
L4008L6 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC228-6FP vs L4008L6
L4008L6 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Littelfuse Inc MAC228-6FP vs L4008L6
Part Number Description Manufacturer Compare
L4008L8TP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc MAC228-6FP vs L4008L8TP
MAC229A6FP TRIAC, 400V V(DRM), 8A I(T)RMS, Motorola Semiconductor Products MAC228-6FP vs MAC229A6FP
L4008L6 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC228-6FP vs L4008L6
SM8GZ47A TRIAC, 400 V, 8 A, TRIAC, 13-10H1A, 3 PIN Toshiba America Electronic Components MAC228-6FP vs SM8GZ47A
BTA08-400S 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics MAC228-6FP vs BTA08-400S
BTA08-400TW 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics MAC228-6FP vs BTA08-400TW
MAC229A6FP 400V, 8A, TRIAC Motorola Mobility LLC MAC228-6FP vs MAC229A6FP
L4008L9 TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC228-6FP vs L4008L9
MAC228A6FP TRIAC, 400V V(DRM), 8A I(T)RMS, Motorola Semiconductor Products MAC228-6FP vs MAC228A6FP
MAC228-6FP 400V, 8A, TRIAC Motorola Mobility LLC MAC228-6FP vs MAC228-6FP

Related Parts for MAC228-6FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC228-6FP by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC228-6FP by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MAC228-6FP would you like to use for your alert(s)?
  • Please alert me when MAC228-6FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC228-6FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC228-6FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC228-6FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC228-6FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC228-6FP by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: