There are no models available for this part yet.
Overview of MAC228A6TG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Smart Cities
Motor control systems
CAD Models for MAC228A6TG by onsemi
Part Data Attributes for MAC228A6TG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-220AB
|
Package Description
|
LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
221A-07
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
SENSITIVE GATE
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
25 V/us
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
15 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
8 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for MAC228A6TG
This table gives cross-reference parts and alternative options found for MAC228A6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC228A6TG | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC228A6TG vs MAC228A6TG |
MAC228A6T | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC228A6TG vs MAC228A6T |
Related Parts for MAC228A6TG
-
MAC97A8RL1GTRIACs
-
1808SC392KAT1AFixed Capacitors
-
MA03-24S12Other Analog ICs
-
MMBT5087LT1GSmall Signal Bipolar Transistors
-
MA5KP12AE3Transient Suppressors
-
MAP130-4010Power Supply Modules
-
MAX1490EACPGLine Driver or Receivers
-
M7A3P1000-2PQ208IField Programmable Gate Arrays
-
M74HC126B1RBus Driver/Transceivers