Part Details for MAC228A8 by New Jersey Semiconductor Products Inc
Overview of MAC228A8 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MAC228A8
MAC228A8 CAD Models
MAC228A8 Part Data Attributes
|
MAC228A8
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MAC228A8
New Jersey Semiconductor Products Inc
Thyristor TRIAC 600V 80A 3-Pin(3+Tab) TO-220AB Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |