Part Details for MAC4DLM-1G by onsemi
Overview of MAC4DLM-1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC4DLM-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC4DLM-1G
|
Avnet Americas | Thyristor TRIAC 600V 40A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: MAC4DLM-1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 35 Partner Stock |
|
RFQ | |
|
Future Electronics | MAC4DLM Series 600 Vdrm 10 mA Surface Mount Triac Power Thyristor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 80 Container: Tube | 0Tube |
|
$0.7750 / $0.9000 | Buy Now |
|
Rochester Electronics | MAC4 - 4 Quadrant Logic Level TRIAC, 600V, 4A RMS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for MAC4DLM-1G
MAC4DLM-1G CAD Models
MAC4DLM-1G Part Data Attributes
|
MAC4DLM-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC4DLM-1G
onsemi
Sensitive Gate Triac, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC4DLM-1G
This table gives cross-reference parts and alternative options found for MAC4DLM-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC4DLM-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC4DLM-1G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, CASE 369, DPAK-3 | Littelfuse Inc | MAC4DLM-1G vs MAC4DLM-1G |
MAC4DLM-1 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, CASE 369, DPAK-3 | onsemi | MAC4DLM-1G vs MAC4DLM-1 |