Part Details for MAC4DSMT4G by Littelfuse Inc
Overview of MAC4DSMT4G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC4DSMT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0721
|
Newark | Triac, 600V, 4A, To-252-3, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:2W, Peak Rohs Compliant: Yes |Littelfuse MAC4DSMT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9310 / $1.2100 | Buy Now |
DISTI #
MAC4DSMT4GOSCT-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7455 In Stock |
|
$0.5836 / $0.8800 | Buy Now |
DISTI #
863-MAC4DSMT4G
|
Mouser Electronics | Triacs THY 4A 600V TRIAC RoHS: Compliant | 7600 |
|
$0.5830 / $0.7800 | Buy Now |
DISTI #
MAC4DSMT4G
|
TTI | Triacs THY 4A 600V TRIAC RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7280 | Buy Now |
DISTI #
2777150RL
|
element14 Asia-Pacific | TRIAC, 600V, 4A, TO-252-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8733 / $1.1375 | Buy Now |
DISTI #
2777150
|
element14 Asia-Pacific | TRIAC, 600V, 4A, TO-252-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8733 / $1.5632 | Buy Now |
DISTI #
2777150RL
|
Farnell | TRIAC, 600V, 4A, TO-252-3 RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.8879 / $1.0727 | Buy Now |
DISTI #
2777150
|
Farnell | TRIAC, 600V, 4A, TO-252-3 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8879 / $1.4861 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 600V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.6025 / $1.7628 | RFQ |
Part Details for MAC4DSMT4G
MAC4DSMT4G CAD Models
MAC4DSMT4G Part Data Attributes
|
MAC4DSMT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC4DSMT4G
Littelfuse Inc
TRIAC, 600V V(DRM), 4A I(T)RMS, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |