Part Details for MAC8D by Freescale Semiconductor
Overview of MAC8D by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC8D
MAC8D CAD Models
MAC8D Part Data Attributes
|
MAC8D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAC8D
Freescale Semiconductor
TRIAC,400V V(DRM),8A I(T)RMS,TO-220
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |