Part Details for MAC8D by Rochester Electronics LLC
Overview of MAC8D by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC8D
MAC8D CAD Models
MAC8D Part Data Attributes
|
MAC8D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAC8D
Rochester Electronics LLC
400V, 8A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | unknown | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |