Part Details for MAC97-4 by Digitron Semiconductors
Overview of MAC97-4 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MAC97-4
MAC97-4 CAD Models
MAC97-4 Part Data Attributes
|
MAC97-4
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC97-4
Digitron Semiconductors
Triac; Max Peak Repetitive Reverse Voltage: 0.6; Max TMS Bridge Input Voltage: 8; Max DC Reverse Voltage: 0.1; Capacitance: 10
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | TRIAC |