MAC97-4
Description: 200V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA

Overview of MAC97-4 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC97-4 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC97-4 by Motorola Mobility LLC

MAC97-4
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
10 mA
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.6 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. MAC97-4
    Motorola Mobility LLC
    200V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA
    VS

Alternate Parts for MAC97-4

This table gives cross-reference parts and alternative options found for MAC97-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC97-4 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.6A I(T)RMS, TO-226AA Motorola Semiconductor Products MAC97-4 vs MAC97-4
934056667412 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SPT, SC-43, 3 PIN NXP Semiconductors MAC97-4 vs 934056667412
MAC97A6RLRP 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC97-4 vs MAC97A6RLRP
MAC97-6 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA Motorola Mobility LLC MAC97-4 vs MAC97-6
934056667116 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SPT, SC-43, 3 PIN NXP Semiconductors MAC97-4 vs 934056667116
MAC97A6RL1 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC97-4 vs MAC97A6RL1
MAC97A6 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC97-4 vs MAC97A6
Part Number Description Manufacturer Compare
BT131-600T/R 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors MAC97-4 vs BT131-600T/R
L601E3 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MAC97-4 vs L601E3
L601E5RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MAC97-4 vs L601E5RP
Z0103MARLRFG 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi MAC97-4 vs Z0103MARLRFG
BTA204W-600E,135 TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd MAC97-4 vs BTA204W-600E,135
MAC97A8RLRP Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi MAC97-4 vs MAC97A8RLRP
L601E3 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 Loras Industries Inc MAC97-4 vs L601E3
L401E5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Loras Industries Inc MAC97-4 vs L401E5
MAC97B8 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA Motorola Mobility LLC MAC97-4 vs MAC97B8
Z0109MA0 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd MAC97-4 vs Z0109MA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC97-4 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC97-4 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MAC97-4 would you like to use for your alert(s)?
  • Please alert me when MAC97-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC97-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC97-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC97-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC97-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC97-4 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: