Part Details for MAC97A4 by Motorola Semiconductor Products
Overview of MAC97A4 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAC97A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | Triac, 200v V(drm), 600ma I(t)rms, To-226aa | 354 |
|
$0.1300 / $0.1950 | Buy Now |
|
Quest Components | Triac, 200v V(drm), 600ma I(t)rms, To-226aa | 320 |
|
$0.1800 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 280 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MAC97A4
MAC97A4 CAD Models
MAC97A4 Part Data Attributes:
|
MAC97A4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MAC97A4
Motorola Semiconductor Products
4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.6A I(T)RMS, TO-92, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-226AA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.9 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |