Part Details for MACC25-A-D by Panduit Corp
Overview of MACC25-A-D by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACC25-A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1842
|
Newark | Cable Clamp, Steel, 6.3Mm, Silver, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:6.3Mm, Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:Silver, External Length:19.6Mm, External Width:13.7Mm Rohs Compliant: Yes |Panduit MACC25-A-D (Alternate Part Number: 07498398724 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 2 |
|
$359.9200 | Buy Now |
DISTI #
298-19952-ND
|
DigiKey | CBL CLIP C-TYPE SILVER ADHESIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1074 In Stock |
|
$0.4091 / $0.5000 | Buy Now |
DISTI #
MACC25-A-D
|
Avnet Americas | METAL ADH CORD CL - Bulk (Alt: MACC25-A-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3829 | Buy Now |
DISTI #
66H1842
|
Avnet Americas | METAL ADH CORD CL - Boxed Product (Development Kits) (Alt: 66H1842) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 2 Partner Stock |
|
$359.9200 | Buy Now |
DISTI #
644-MACC25-A-D
|
Mouser Electronics | Cable Mounting & Accessories METAL ADH CORD CL RoHS: Compliant | 0 |
|
$0.4090 / $0.5000 | Order Now |
DISTI #
71790737
|
RS | Metal adhesive backed cord clip, .25" (6.4mm) bundle | Panduit MACC25-A-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6200 | RFQ |
DISTI #
PANMACC25-A-D
|
Heilind Electronics | CORD CLIP, METAL ADH., . (6.4MM) BUN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metal adhesive backed cord clip, .25" (6.4mm) bundle, bulk package. RoHS: Compliant |
1002 In Stock 6000 Factory Stock |
|
$0.5080 / $0.7890 | Buy Now |
DISTI #
000000000001050044
|
Sager | Cable Mounting & Accessories METAL ADH CORD CL Min Qty: 1000 | 0 |
|
$0.3992 / $0.4546 | Buy Now |
|
Master Electronics | Metal adhesive backed cord clip, .25" (6.4mm) bundle, bulk package. RoHS: Compliant |
1002 In Stock 6000 Factory Stock |
|
$0.5080 / $0.7890 | Buy Now |
Part Details for MACC25-A-D
MACC25-A-D CAD Models
MACC25-A-D Part Data Attributes
|
MACC25-A-D
Panduit Corp
Buy Now
|
Compare Parts:
MACC25-A-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |