Part Details for MACD-14-10-13 by Littelfuse Inc
Overview of MACD-14-10-13 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACD-14-10-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8400
|
Newark | Reed Switch, Spst-No, 0.5A, 200V, Axial, Product Range:Macd-14 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:10Atrohs Compliant: Yes |Littelfuse MACD-14-10-13 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $0.8800 | Buy Now |
DISTI #
F6731-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 27 Weeks Container: Box |
864 In Stock |
|
$0.7184 / $1.3600 | Buy Now |
DISTI #
934-MACD-14-10-13
|
Mouser Electronics | Magnetic / Reed Switches 14mm SPST-NO 10-13AT RoHS: Compliant | 0 |
|
$0.9290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Bulk | 0Bulk |
|
$0.7470 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 10-13AT THT | 0 |
|
$1.1551 / $1.2706 | RFQ |
Part Details for MACD-14-10-13
MACD-14-10-13 CAD Models
MACD-14-10-13 Part Data Attributes
|
MACD-14-10-13
Littelfuse Inc
Buy Now
|
Compare Parts:
MACD-14-10-13
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |