Part Details for MACD-14-20-30 by Littelfuse Inc
Overview of MACD-14-20-30 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACD-14-20-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4259
|
Newark | Macd-14 Pi 20-30 At/ Box |Littelfuse MACD-14-20-30 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8420 | Buy Now |
DISTI #
F9447-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8893 | Buy Now |
DISTI #
934-MACD-14-20-30
|
Mouser Electronics | Magnetic / Reed Switches 20-30AT 200Vdc @ 10W RoHS: Compliant | 0 |
|
$0.7750 / $0.8110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.7150 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 20-30AT THT | 0 |
|
$1.1506 / $1.2657 | RFQ |
Part Details for MACD-14-20-30
MACD-14-20-30 CAD Models
MACD-14-20-30 Part Data Attributes
|
MACD-14-20-30
Littelfuse Inc
Buy Now
|
Compare Parts:
MACD-14-20-30
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |