Part Details for MACH102-24TP-F by Hirschmann Electronics GmbH & Co Kg
Overview of MACH102-24TP-F by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH102-24TP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2781
|
Newark | Switch, Network, 26 Port, Rack, No. Of Ports:26Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Fast Ethernet, Ethernet Switch Mounting:Rack, Port Types:Rj45 X 26, Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Hirschmann Networking Switches MACH102-24TP-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1797-1019-ND
|
DigiKey | NETWORK SWITCH-MANAGED 24 PORT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$2,690.4800 | Buy Now |