Part Details for MACH102-8TP-R by Hirschmann Electronics GmbH & Co Kg
Overview of MACH102-8TP-R by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH102-8TP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1797-1020-ND
|
DigiKey | NETWORK SWITCH-MANAGED 8 PORT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$2,918.1700 | Buy Now |
DISTI #
566-943969101
|
Mouser Electronics | Unmanaged Ethernet Switches Managed 10-port Fast Ethernet 19" Switch with 2 media slots, redundant PSU | 1 |
|
$3,611.7300 | Buy Now |