Part Details for MACH111-12JC by AMD
Overview of MACH111-12JC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH111-12JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 12NS PROP DELAY, 44 Pin, Plastic, PLCC | 103 |
|
$10.5175 / $13.5225 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 12NS PROP DELAY, 44 Pin, Plastic, PLCC (Also Known As: MACH111-12JC-14JI) | 103 |
|
$10.5175 / $13.5225 | Buy Now |
Part Details for MACH111-12JC
MACH111-12JC CAD Models
MACH111-12JC Part Data Attributes
|
MACH111-12JC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH111-12JC
AMD
EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 66.7 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MACH111-12JC
This table gives cross-reference parts and alternative options found for MACH111-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH111-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACHLV210-15JC | EE PLD, 21ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | MACH111-12JC vs MACHLV210-15JC |
5962-8946804YA | UV PLD, 43ns, 128-Cell, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MACH111-12JC vs 5962-8946804YA |
EPM7032LC44-6 | EE PLD, 6ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-12JC vs EPM7032LC44-6 |
EPM7032LC44-10 | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-12JC vs EPM7032LC44-10 |
MACH111-7JC | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH111-12JC vs MACH111-7JC |
CY37064P84-154JXI | EE PLD, 7.5ns, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | MACH111-12JC vs CY37064P84-154JXI |
5962-8946801XX | UV PLD, 75ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Cypress Semiconductor | MACH111-12JC vs 5962-8946801XX |
5962-8946802XA | UV PLD, 60ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Cypress Semiconductor | MACH111-12JC vs 5962-8946802XA |
5962-9759802QYX | Flash PLD, 19ns, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | MACH111-12JC vs 5962-9759802QYX |
CY7C374I-66JC | Flash PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | MACH111-12JC vs CY7C374I-66JC |