There are no models available for this part yet.
Overview of MACH211-7VC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for MACH211-7VC by AMD
Part Data Attributes for MACH211-7VC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
|
Clock Frequency-Max
|
100 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
10 mm
|
Number of Dedicated Inputs
|
2
|
Number of I/O Lines
|
32
|
Number of Macro Cells
|
64
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2 DEDICATED INPUTS, 32 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
12.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for MACH211-7VC
This table gives cross-reference parts and alternative options found for MACH211-7VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH211-7VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064LC44-15 | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MACH211-7VC vs EPM7064LC44-15 |
XCR5064C-12VQ44I | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | MACH211-7VC vs XCR5064C-12VQ44I |
MACH210-24JI | EE PLD, 24ns, 64-Cell, CMOS, PQCC44, | Vantis Corporation | MACH211-7VC vs MACH210-24JI |
XCR5064C-10VQ44I | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | MACH211-7VC vs XCR5064C-10VQ44I |
MACH211SP-15VC | EE PLD, 19ns, 64-Cell, CMOS, PQFP44, TQFP-44 | AMD | MACH211-7VC vs MACH211SP-15VC |
MACH211SP-24JI | EE PLD, 29ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | MACH211-7VC vs MACH211SP-24JI |
MACH210AQ-15JC | EE PLD, 19ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | MACH211-7VC vs MACH210AQ-15JC |
EPM7064SLI44-7N | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MACH211-7VC vs EPM7064SLI44-7N |
EPM7064SLC44-7F | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH211-7VC vs EPM7064SLC44-7F |
XCR5064-7VQ44C | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | MACH211-7VC vs XCR5064-7VQ44C |
Related Parts for MACH211-7VC
-
MACH111-7JCProgrammable Logic Devices
-
M7A3P1000-FGG144IField Programmable Gate Arrays
-
M95160-MN6TPEEPROMs
-
MABT-011000-14230POther Analog ICs
-
MASMBJ75AE3Transient Suppressors
-
MAAL-011134-TR3000RF/Microwave Amplifiers
-
MAB6ASnap Acting/Limit Switches
-
MAN6650LED Displays
-
M5010012FVSilicon Controlled Rectifiers