Programmable Logic
MACH211SP-10JI
Description: EE PLD, 14ns, 64-Cell, CMOS, PQCC44,

Overview of MACH211SP-10JI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HSP50210JI-52Z Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50210JI-52 Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50110JI-52Z Renesas Electronics Corporation Digital Quadrature Tuner

CAD Models for MACH211SP-10JI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MACH211SP-10JI by Lattice Semiconductor Corporation

MACH211SP-10JI
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
Clock Frequency-Max
80 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
NO
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
2
Number of I/O Lines
64
Number of Macro Cells
64
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
Want to compare parts?
  1. MACH211SP-10JI
    Lattice Semiconductor Corporation
    EE PLD, 14ns, 64-Cell, CMOS, PQCC44,
    VS

Alternate Parts for MACH211SP-10JI

This table gives cross-reference parts and alternative options found for MACH211SP-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH211SP-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MACH211SP-10JI EE PLD, 14ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD MACH211SP-10JI vs MACH211SP-10JI
Part Number Description Manufacturer Compare
ISPLSI1016E-125LJN EE PLD, 10ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Lattice Semiconductor Corporation MACH211SP-10JI vs ISPLSI1016E-125LJN
M4A5-64/32-12VC EE PLD, 12ns, 64-Cell, CMOS, PQFP44, Lattice Semiconductor Corporation MACH211SP-10JI vs M4A5-64/32-12VC
XCR5064-7VQ44C EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx MACH211SP-10JI vs XCR5064-7VQ44C
EPM7064TC44-10 EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 Altera Corporation MACH211SP-10JI vs EPM7064TC44-10
M4A5-64/32-12VI EE PLD, 12ns, 64-Cell, CMOS, PQFP44, Vantis Corporation MACH211SP-10JI vs M4A5-64/32-12VI
M4A5-64/32-7JI EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation MACH211SP-10JI vs M4A5-64/32-7JI
XCR5064C-10VQ44C EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, QFP-44 AMD Xilinx MACH211SP-10JI vs XCR5064C-10VQ44C
MACH210-12JC EE PLD, 16ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD MACH211SP-10JI vs MACH210-12JC
MACH210AQ-12JC EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD MACH211SP-10JI vs MACH210AQ-12JC
EPM7064SLC44-7F EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation MACH211SP-10JI vs EPM7064SLC44-7F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MACH211SP-10JI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MACH211SP-10JI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MACH211SP-10JI would you like to use for your alert(s)?
  • Please alert me when MACH211SP-10JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MACH211SP-10JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MACH211SP-10JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MACH211SP-10JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MACH211SP-10JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MACH211SP-10JI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: