Part Details for MACH355-15 by AMD
Overview of MACH355-15 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACH355-15
MACH355-15 CAD Models
MACH355-15 Part Data Attributes
|
MACH355-15
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH355-15
AMD
EE PLD, 15ns, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 96 MACROCELLS; 96 FLIP-FLOPS | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQFP-G132 | |
Length | 27.94 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 96 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 27.94 mm |
Alternate Parts for MACH355-15
This table gives cross-reference parts and alternative options found for MACH355-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH355-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH355-15YC | EE PLD, 17ns, 96-Cell, CMOS, PQFP144, PLASTIC, PQFP-144 | AMD | MACH355-15 vs MACH355-15YC |