Datasheets
MACHLV210-18JI by:

EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for MACHLV210-18JI by Lattice Semiconductor Corporation

Overview of MACHLV210-18JI by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MACHLV210-18JI

MACHLV210-18JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MACHLV210-18JI Part Data Attributes:

MACHLV210-18JI Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MACHLV210-18JI Lattice Semiconductor Corporation EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature NO
Clock Frequency-Max 38 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
JTAG BST NO
Length 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4
Number of I/O Lines 32
Number of Macro Cells 64
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 18 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm

Alternate Parts for MACHLV210-18JI

This table gives cross-reference parts and alternative options found for MACHLV210-18JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACHLV210-18JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MACHLV210-18JI EE PLD, 25.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD MACHLV210-18JI vs MACHLV210-18JI
Part Number Description Manufacturer Compare
MACH215-14JI EE PLD, 14.5ns, 32-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation MACHLV210-18JI vs MACH215-14JI
CY7C342B-35JC OT PLD, 55ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor MACHLV210-18JI vs CY7C342B-35JC
ISPLSI2032A-110LJ44 EE PLD, 13ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation MACHLV210-18JI vs ISPLSI2032A-110LJ44
M4LV-64/32-12JI EE PLD, 12ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation MACHLV210-18JI vs M4LV-64/32-12JI
CY7C346B-20HMB UV PLD, 42ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 Cypress Semiconductor MACHLV210-18JI vs CY7C346B-20HMB
EPM5130GC-1 UV PLD, 40ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 Altera Corporation MACHLV210-18JI vs EPM5130GC-1
M4A3-64/32-14JI EE PLD, 14ns, 64-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation MACHLV210-18JI vs M4A3-64/32-14JI
CY7C342-30GC OT PLD, 59ns, 128-Cell, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 Cypress Semiconductor MACHLV210-18JI vs CY7C342-30GC
M4A3-64/32-6JC EE PLD, 6ns, 64-Cell, CMOS, PQCC44, Vantis Corporation MACHLV210-18JI vs M4A3-64/32-6JC
CY7C346-35RM UV PLD, CMOS, CPGA100, WINDOWED, PGA-100 Cypress Semiconductor MACHLV210-18JI vs CY7C346-35RM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MACHLV210-18JI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MACHLV210-18JI by Lattice Semiconductor Corporation

  • Please alert me when MACHLV210-18JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MACHLV210-18JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MACHLV210-18JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MACHLV210-18JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MACHLV210-18JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MACHLV210-18JI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: