Part Details for MACP-008125-CK07F0 by MACOM
Overview of MACP-008125-CK07F0 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MACP-008125-CK07F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1320-1-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ SM127 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8786 / $3.5100 | Buy Now |
DISTI #
937-MACP008125CK07F0
|
Mouser Electronics | Signal Conditioning Coupler,SM-127,5-1000MHz,20dB,75 Ohm RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
MACP-008125-CK0
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1800 | 0 |
|
$1.4400 | Buy Now |
DISTI #
MACP-008125
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1800 | 0 |
|
$1.4400 | Buy Now |
Part Details for MACP-008125-CK07F0
MACP-008125-CK07F0 CAD Models
MACP-008125-CK07F0 Part Data Attributes
|
MACP-008125-CK07F0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MACP-008125-CK07F0
MACOM
Directional Coupler, 5MHz Min, 1000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, SM-127, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.08 |