Part Details for MACP-011050 by MACOM
Overview of MACP-011050 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MACP-011050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1839-1-ND
|
DigiKey | 9DB COUPLER 5 - 1225 MHZ Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
743 In Stock |
|
$1.3393 / $2.9400 | Buy Now |
DISTI #
937-MACP-011050
|
Mouser Electronics | Signal Conditioning 9 dB Coupler, High isolation RoHS: Compliant | 1484 |
|
$1.5100 / $2.9400 | Buy Now |
DISTI #
MACP-011050-000
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 14 |
|
$3.2100 | Buy Now |
DISTI #
MACP-011050
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1800 | 0 |
|
$1.1800 | Buy Now |