Datasheets
MADCSM0012TR by:

RF/MICROWAVE DOWN CONVERTER, 3 X 3 MM, FQFP-N-16

Part Details for MADCSM0012TR by TE Connectivity

Overview of MADCSM0012TR by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MADCSM0012TR

MADCSM0012TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MADCSM0012TR Part Data Attributes

MADCSM0012TR TE Connectivity
Buy Now Datasheet
Compare Parts:
MADCSM0012TR TE Connectivity RF/MICROWAVE DOWN CONVERTER, 3 X 3 MM, FQFP-N-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Down Conversion Gain-Min 22.5 dB
Input Power-Min (CW)
LO Tunable NO
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
RF Input Frequency-Max 2000 MHz
RF Input Frequency-Min 1800 MHz
RF/Microwave Device Type DOWN CONVERTER
VSWR-Max 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MADCSM0012TR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MADCSM0012TR by TE Connectivity

  • Please alert me when MADCSM0012TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MADCSM0012TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MADCSM0012TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MADCSM0012TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MADCSM0012TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MADCSM0012TR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: