Part Details for MADR-010410-TR0500 by MACOM
Overview of MADR-010410-TR0500 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S01-04-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch. | |
98426-G01-04-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch. | |
51740-10410004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 100S 4P STB Vertical Receptacle. |
Price & Stock for MADR-010410-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1329-1-ND
|
DigiKey | DRIVER 6 CNTRL ENABLE AMP CNTRL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2896 In Stock |
|
$9.3225 / $14.7200 | Buy Now |
DISTI #
937-MADR010410TR0500
|
Mouser Electronics | Gate Drivers Driver,TR Mods,6 cntrl,enable,Amp Cntrl, RoHS: Compliant | 0 |
|
$9.8100 | Order Now |
|
Bristol Electronics | 390 |
|
RFQ |
Part Details for MADR-010410-TR0500
MADR-010410-TR0500 CAD Models
MADR-010410-TR0500 Part Data Attributes
|
MADR-010410-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADR-010410-TR0500
MACOM
Interface Circuit, CMOS, PQCC40, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MACOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |