Part Details for MAF94028 by TE Connectivity
Overview of MAF94028 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAF94028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAF94028-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9655 / $9.3900 | Buy Now |
DISTI #
814-MAF94028
|
Mouser Electronics | Antennas Dipol,WRR,RSMAM | 1 |
|
$4.3000 / $7.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 86 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.8700 | Buy Now |
DISTI #
AMPMAF94028
|
Heilind Electronics | DIPOL,WRR,RSMAM 2.4GHZ,2DBI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPMAF94028
|
Interstate Connecting Components | DIPOL,WRR,RSMAM 2.4GHZ,2DBI | 0 |
|
Buy Now | |
DISTI #
000000000003703519
|
Sager | Antennas Dipol,WRR,RSMAM Min Qty: 1 | 0 |
|
$3.8800 / $5.7700 | Buy Now |
DISTI #
MAF94028
|
Avnet Abacus | MAF94028, Dipol,WRR,RSMAM 2.4GHz,2dBi (Alt: MAF94028) Min Qty: 86 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |