Part Details for MAFL-010140-CT0C60 by MACOM
Overview of MAFL-010140-CT0C60 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MAFL-010140-CT0C60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 356 |
|
RFQ |
Part Details for MAFL-010140-CT0C60
MAFL-010140-CT0C60 CAD Models
MAFL-010140-CT0C60 Part Data Attributes
|
MAFL-010140-CT0C60
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFL-010140-CT0C60
MACOM
Duplexer, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Filter Type | DUPLEXER | |
Height | 9 mm | |
Length | 47.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 23 mm |