Part Details for MAFL-011024 by MACOM
Overview of MAFL-011024 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for MAFL-011024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1495-1-ND
|
DigiKey | RF DIPLEXER 45MHZ/555MHZ 11SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
117 In Stock |
|
$2.7750 / $6.2800 | Buy Now |
DISTI #
MAFL-011024
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 800 | 0 |
|
$2.5500 | Buy Now |
Part Details for MAFL-011024
MAFL-011024 CAD Models
MAFL-011024 Part Data Attributes
|
MAFL-011024
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFL-011024
MACOM
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQ TX/RX:45 MHZ | |
Filter Type | DUPLEXER | |
Height | 7 mm | |
Insertion Loss (Rx) | 1.2 dB | |
Insertion Loss (Tx) | 1.2 dB | |
Length | 27 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Receive Center Frequency | 555 MHz | |
Transmit Center Frequency | 555 MHz | |
Width | 13.3 mm |