Part Details for MAFL-011054 by MACOM
Overview of MAFL-011054 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MAFL-011054
MAFL-011054 CAD Models
MAFL-011054 Part Data Attributes:
|
MAFL-011054
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFL-011054
MACOM
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQ TX/RX: 104.5MHZ | |
Filter Type | DUPLEXER | |
Height | 12 mm | |
Insertion Loss (Rx) | 1.2 dB | |
Insertion Loss (Tx) | 1.2 dB | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Receive Center Frequency | 738 MHz | |
Transmit Center Frequency | 738 MHz | |
Width | 27.8 mm |