Part Details for MAFL-011057 by MACOM
Overview of MAFL-011057 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAFL-011057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1812-1-ND
|
DigiKey | RF DIPLEXER MODULE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
926 In Stock |
|
$5.0875 / $9.8700 | Buy Now |
DISTI #
937-MAFL-011057
|
Mouser Electronics | Signal Conditioning Filter,Diplexer,SMT,30x30,85-102MHz RoHS: Compliant | 376 |
|
$5.2000 / $9.7700 | Buy Now |
Part Details for MAFL-011057
MAFL-011057 CAD Models
MAFL-011057 Part Data Attributes:
|
MAFL-011057
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFL-011057
MACOM
Duplexer,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CENTER FREQ TX/RX:45 MHZ | |
Filter Type | DUPLEXER | |
Height | 6.3 mm | |
Insertion Loss (Rx) | 1.5 dB | |
Insertion Loss (Tx) | 1.5 dB | |
Length | 30 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Receive Center Frequency | 660 MHz | |
Transmit Center Frequency | 660 MHz | |
Width | 30 mm |