Part Details for MAFLCT0068 by MACOM
Overview of MAFLCT0068 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Part Details for MAFLCT0068
MAFLCT0068 CAD Models
MAFLCT0068 Part Data Attributes
|
MAFLCT0068
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFLCT0068
MACOM
Duplexer, 577MHz(Tx), 23.5MHz(Rx), ROHS COMPLIANT, CASE SM-161, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE SM-161, 20 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | IMPEDANCE 75 OHM | |
Filter Type | DUPLEXER | |
Height | 6.1 mm | |
Insertion Loss (Rx) | 1.2 dB | |
Insertion Loss (Tx) | 1.2 dB | |
Length | 55 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 23.5 MHz | |
Transmit Center Frequency | 577 MHz | |
Width | 16 mm |