Part Details for MAFR-000630-000001 by Skyworks Solutions Inc
Overview of MAFR-000630-000001 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MAFR-000630-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAFR-000630-001
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAFR-000630-000001
MAFR-000630-000001 CAD Models
MAFR-000630-000001 Part Data Attributes
|
MAFR-000630-000001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
MAFR-000630-000001
Skyworks Solutions Inc
3 Port Circulator, 925MHz Min, 960MHz Max, GREEN PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=1200W | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 53.98 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
Terminal Finish | SILVER |