Part Details for MAFR-000657-000001 by Skyworks Solutions Inc
Overview of MAFR-000657-000001 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAFR-000657-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33717366
|
Verical | 2620-2690 MHz Single Min Qty: 6 Package Multiple: 1 Date Code: 1919 | Americas - 26 |
|
$10.0500 | Buy Now |
|
Bristol Electronics | 398 |
|
RFQ | ||
DISTI #
MAFR-000657-001
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 1 | 26 |
|
RFQ |
Part Details for MAFR-000657-000001
MAFR-000657-000001 CAD Models
MAFR-000657-000001 Part Data Attributes:
|
MAFR-000657-000001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
MAFR-000657-000001
Skyworks Solutions Inc
3 Port Circulator, 2620MHz Min, 2690MHz Max, GREEN, SMT, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=500W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 49.03 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2690 MHz | |
Operating Frequency-Min | 2620 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.17 |