Part Details for MAFS-100MM by Dwyer Instruments Inc
Overview of MAFS-100MM by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70104001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Black | |
FLBC70105001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, White | |
FLBC70101001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Grey |
Price & Stock for MAFS-100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7024
|
Newark | Flow Sensor, 100Mm Probe, 400-12000Fpm, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:-, Product Range:Mafs Series, Port Size:0.25" |Dwyer MAFS-100MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3700 / $59.3000 | Buy Now |
DISTI #
72214898
|
RS | MAFS-100MM AVG AIR FL SNSR | Dwyer Instruments MAFS-100MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.8300 / $65.8300 | RFQ |