Part Details for MAFS-48 by Dwyer Instruments Inc
Overview of MAFS-48 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAFS-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7056
|
Newark | Flow Sensor, 48" Probe, 400-12000Fpm, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:3%, Product Range:Mafs Series, Port Size:0.25" |Dwyer MAFS-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.7100 / $221.9000 | Buy Now |
DISTI #
72214930
|
RS | MAFS-48 48IN AVG AIR FL SNSR | Dwyer Instruments MAFS-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.8900 / $246.3600 | RFQ |