Part Details for MAGNUM-PET-130-13 (ALTERNATE: 8039486) by Festo
Overview of MAGNUM-PET-130-13 (ALTERNATE: 8039486) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAGNUM-PET-130-13 (ALTERNATE: 8039486)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71324450
|
RS | Gripper, Zaytran, 2 finger, parallel, PET, 130N at 100PSI, 13mm stroke | Festo MAGNUM-PET-130-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,466.5900 | RFQ |