Part Details for MAK6A by APEM Inc
Overview of MAK6A by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAK6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-MAK6A
|
Mouser Electronics | Limit Switches SNAP ACTING SWITCH MA | 0 |
|
$1.4200 / $1.5300 | Order Now |
DISTI #
75000123
|
RS | SNAP ACTING SWITCH MA | APEM Components MAK6A Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now |
Part Details for MAK6A
MAK6A CAD Models
MAK6A Part Data Attributes
|
MAK6A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MAK6A
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.7 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.36 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for MAK6A
This table gives cross-reference parts and alternative options found for MAK6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAK6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAD6A | Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MAK6A vs MAD6A |
MAH6A | Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MAK6A vs MAH6A |
MAB6A | Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MAK6A vs MAB6A |