There are no models available for this part yet.
Overview of MAKK2016HR22M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAKK2016HR22M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH9932
|
Newark | Inductor, smd High Current, 0.22Uh20% ,t&r |Taiyo Yuden MAKK2016HR22M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1090 | Buy Now | |
DISTI #
587-MAKK2016HR22MTR-ND
|
DigiKey | FIXED IND 0.22 UH 4A 0.026 OHM Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0731 | Buy Now | |
DISTI #
MAKK2016HR22M
|
Avnet Americas | Inductor Chip Wirewound 0.22uH 20% 4A 0806 Embossed T/R - Tape and Reel (Alt: MAKK2016HR22M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0773 | Buy Now | |
DISTI #
963-MAKK2016HR22M
|
Mouser Electronics | Power Inductors - SMD 963-LSAPB2016KKTR22M RPLCMT PN 0.22uH 20% Hi Current RoHS: Compliant | 2875 |
|
$0.0600 / $0.1900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0623 / $0.0736 | Buy Now | ||
DISTI #
54690198
|
Verical | Inductor Power Chip Wirewound 0.22uH 20% 2MHz Metal 4A 0.026Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 627 Package Multiple: 1 | Americas - 2900 |
|
$0.0344 / $0.0499 | Buy Now | |
DISTI #
C1S758100549126
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2900 |
|
$0.0275 / $0.0560 | Buy Now |
CAD Models for MAKK2016HR22M by TAIYO YUDEN
Part Data Attributes for MAKK2016HR22M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0806
|
Construction
|
Rectangular
|
Core Material
|
Metal
|
DC Resistance
|
0.026 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2 MHz
|
Tolerance
|
20%
|