-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, Amorphous Metal Alloy-Core, 0806,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-6083-1-ND
|
DigiKey | FIXED IND 3.3UH 1.2A 255MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39666 In Stock |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
MAKK2016T3R3M
|
Avnet Americas | Ind Power Chip Molded Wirewound 3.3uH 20% 2MHz Metal 1.15A 2016 Embossed T/R - Tape and Reel (Alt: MAKK2016T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
963-MAKK2016T3R3M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSANB2016KKT3R3M 0806 3.3uH 255mOhms 20% 1150A HiCur RoHS: Compliant | 23258 |
|
$0.0620 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0768 | Buy Now |
DISTI #
MAKK2016T3R3M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSANB2016KKT3R3M 0806 3.3uH 255mOhms 20% 1150A HiCur pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
MAKK2016T3R3M
|
Avnet Americas | Ind Power Chip Molded Wirewound 3.3uH 20% 2MHz Metal 1.15A 2016 Embossed T/R - Tape and Reel (Alt: MAKK2016T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
MAKK2016T3R3M
|
Avnet Americas | Ind Power Chip Molded Wirewound 3.3uH 20% 2MHz Metal 1.15A 2016 Embossed T/R - Tape and Reel (Alt: MAKK2016T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
LQMAKK2016T3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 1.2 A, Shielded, 1.15 A, 2mm x 1.6mm x 1mm (Alt: LQMAKK2016T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Abacus - 6000 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 3.3UH 1.2A 255 MOHM | 19000 |
|
RFQ | |
|
New Advantage Corporation | INDUCTORS [Metal Core Wire-wound Chip Power Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0608 / $0.0654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAKK2016T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAKK2016T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, Amorphous Metal Alloy-Core, 0806,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.255 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MAKK2016T3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAKK2016T3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSANB2016KKT3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP | TAIYO YUDEN | MAKK2016T3R3M vs LSANB2016KKT3R3M |