There are no models available for this part yet.
Overview of MAL202127331E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202127331E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C0120
|
Newark | Capacitor,330Uf,40Vdc,20-% Tol,20+% Tol |Vishay MAL202127331E3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.9000 | Buy Now | |
DISTI #
MAL202127331E3
|
Avnet Americas | 330uF, 40V, 10x25, 85°C, 2500h - Tape and Reel (Alt: MAL202127331E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3993 / $1.5485 | Buy Now | |
DISTI #
594-2222-021-27331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 40V 20% Axial RoHS: Compliant | 0 |
|
$1.5200 / $1.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.5300 | Buy Now | ||
DISTI #
MAL202127331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 40 V, � 20%, 2500 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202127331E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for MAL202127331E3 by Vishay Intertechnologies
Part Data Attributes for MAL202127331E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
530 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
40 V
|
Ripple Current
|
430 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.11
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL202127331E3
This table gives cross-reference parts and alternative options found for MAL202127331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202127331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202137331E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL202127331E3 vs MAL202137331E3 |