MAL203024221E3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of MAL203024221E3 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAL203024221E3 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MAL203024221E3-ND
DigiKey CAP ALUM 220UF 10V AXIAL TH Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,500 $0.8704
$0.8704 Buy Now

CAD Models for MAL203024221E3 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL203024221E3 by Vishay Beyschlag

MAL203024221E3
Vishay Beyschlag
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY BEYSCHLAG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
1450 mΩ
JESD-609 Code
e3
Leakage Current
0.018 mA
Manufacturer Series
030AS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
210 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MAL203024221E3
    Vishay Beyschlag
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL203024221E3 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL203024221E3 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MAL203024221E3 would you like to use for your alert(s)?
  • Please alert me when MAL203024221E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL203024221E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL203024221E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL203024221E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL203024221E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL203024221E3 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: