Part Details for MAL203834102E3 by Vishay Intertechnologies
Overview of MAL203834102E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203834102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0730
|
Newark | Capacitor,1Mf,10Vdc,20-% Tol,20+% Tol |Vishay MAL203834102E3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MAL203834102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203834102E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203834102E3
MAL203834102E3 CAD Models
MAL203834102E3 Part Data Attributes
|
MAL203834102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203834102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203834102E3
This table gives cross-reference parts and alternative options found for MAL203834102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203834102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LBM1012WPN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WPN98EB |
2102LBM1012WPN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 2102LBM1012WPN98FM |
8102LBM1012WPN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WPN5J |
8102LBM1012WPN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WPN5P |
2102LBM1012WPN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 2102LBM1012WPN185M |
8102LBM1012WP00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WP00C |
8102LBM1012WPN085B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WPN085B |
8102LBM1012WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WPN481B |
8102LBM1012WPN28E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WPN28E0 |
8102LBM1012WPN18F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203834102E3 vs 8102LBM1012WPN18F0 |