There are no models available for this part yet.
Overview of MAL203856471E3 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MAL203856471E3 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70698261
|
RS | Capacitor, Aluminum Ultra Miniature, 470uF, 25V, 10x12, Long Leads | BC Components / Vishay MAL203856471E3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 | RFQ |
CAD Models for MAL203856471E3 by Vishay BCcomponents
Part Data Attributes for MAL203856471E3 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.118 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
545 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL203856471E3
This table gives cross-reference parts and alternative options found for MAL203856471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203856471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSR470M025-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | MAL203856471E3 vs GSR470M025-1012 |
1471LDM1012WPN48E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 1471LDM1012WPN48E0 |
1471LDM1012WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 1471LDM1012WPN38F0 |
8471LDM1012WPN58F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 8471LDM1012WPN58F0 |
8471LDM1012WPN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 8471LDM1012WPN1B |
8471LDM1012WPN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 8471LDM1012WPN18FC |
8471LDM1012WPN98F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 8471LDM1012WPN98F0 |
1471LDM1012WPN58F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 1471LDM1012WPN58F0 |
2471LDM1012WPN38FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 2471LDM1012WPN38FP |
2471LDM1012WPN48EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | MAL203856471E3 vs 2471LDM1012WPN48EP |
Related Parts for MAL203856471E3
-
ELXM181VSN391MP30SFixed Capacitors
-
MAL211816472E3Aluminum Electrolytic Capacitors
-
WK73S2JTTE8R20FFixed Resistors
-
3-647166-5Headers and Edge Type Connectors
-
LQW18AN18NJ10DFixed Inductors
-
OPA2725AIDOperational Amplifiers
-
MMZ1608Y221BTA00Data Line Filters
-
SML-P11MTT86RVisible LEDs
-
XC7A35T-2CSG324IField Programmable Gate Arrays